Kycon STX-3081-3N technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STX-3081 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-3081-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.