
Kycon STX-3100-3CB technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel, Tin |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | STX-3100 |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-3100-3CB to view detailed technical specifications.
No datasheet is available for this part.