Kycon STX-3100-5NB-701C technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Series | STX-3100 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-3100-5NB-701C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.