The STX-3120-3B-701C is a 3-position female through hole audio connector with a voltage rating of 500V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is made of bronze, brass, and copper alloy with a tin and nickel plating. It is available in a bag packaging with 250 units per package.
Kycon STX-3120-3B-701C technical specifications.
| Body Color | Pink |
| Color | Pink |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STX-3120 |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-3120-3B-701C to view detailed technical specifications.
No datasheet is available for this part.
