Kycon STX-3120-3BM technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STX-3120 |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-3120-3BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.