Kycon STX-3141-3CM technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | STX-3141 |
| Termination | Through Hole |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon STX-3141-3CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.