Kycon STX-3200-3NB technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 15.1 |
| Product Height (mm) | 11.5 |
| Type | 3.5MM Stereo Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 16VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Cage Code | 0S313 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kycon STX-3200-3NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.