This 3-position female connector features a voltage rating of 500V and is terminated through a hole. It is manufactured by Kycon and has a copper alloy contact material with a copper and tin plating. The connector is packaged in bags of 250 units and is not RoHS compliant.
Kycon STX-3200-3NB-701C technical specifications.
| Color | Pink |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 250 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | STX-3200 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon STX-3200-3NB-701C to view detailed technical specifications.
No datasheet is available for this part.