Kycon STX-3500-3N-284CTR technical specifications.
| Body Color | Blue |
| Package/Case | SMD/SMT |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Orientation | Horizontal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | STX-3500 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-3500-3N-284CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
