
The STX-3500-3N-577CTR is a surface mount female connector with a green body and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and is terminated with solder. The connector is unshielded and has a voltage rating of 16V. It is available in a tape and reel packaging with 750 connectors per package.
Kycon STX-3500-3N-577CTR technical specifications.
| Body Color | Green |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Orientation | Horizontal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | STX-3500 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-3500-3N-577CTR to view detailed technical specifications.
No datasheet is available for this part.