Kycon STX-3500-4N-577C-TR technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Orientation | Horizontal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | STX-3500 |
| Termination | SMD/SMT |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-3500-4N-577C-TR to view detailed technical specifications.
No datasheet is available for this part.