
4-position, 4-contact stereo audio/video jack, female, surface mount with horizontal orientation. Features copper alloy contacts with silver plating and solder termination. Operates within a temperature range of -25°C to 85°C, with a voltage rating of 16V. Unshielded, black body color, supplied in tape and reel packaging.
Kycon STX-3500-4NTR technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | STX-3500 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-3500-4NTR to view detailed technical specifications.
No datasheet is available for this part.
