The STX-3501-3N-701C is a 3-contact female through hole audio connector with a voltage rating of 16V. It is available in a 250-piece bag and features a copper alloy contact material with silver plating. The connector is not radiation hardened and is not RoHS compliant.
Kycon STX-3501-3N-701C technical specifications.
| Color | Pink |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Horizontal |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STX-3501 |
| Termination | Through Hole |
| Voltage Rating | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kycon STX-3501-3N-701C to view detailed technical specifications.
No datasheet is available for this part.
