This 5-contact female through hole audio/video connector features a copper alloy contact material with silver plating and is rated for 16V. It is available in a 180-piece tray packaging and is compliant with RoHS regulations. The connector has a vertical orientation and is designed for use in general applications.
Kycon STX-3680-5NB-701C technical specifications.
| Color | Pink |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STX-3680 |
| Termination | Through Hole |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-3680-5NB-701C to view detailed technical specifications.
No datasheet is available for this part.