Kycon STX-3900-3N technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | STX-3900 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon STX-3900-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
