The STX-4235-3/11-N is a 11-position right angle female through hole connector with a voltage rating of 16V. It is available in a package quantity of 100 per bag. The connector features a bronze contact material with a tin plating and is not radiation hardened. It is not RoHS compliant.
Kycon STX-4235-3/11-N technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 11 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STX-4235 |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kycon STX-4235-3/11-N to view detailed technical specifications.
No datasheet is available for this part.