
Kycon STX-4235-3/5-BLU technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | STX-4235 |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-4235-3/5-BLU to view detailed technical specifications.
No datasheet is available for this part.
