This 8-position right angle female through hole connector features a voltage rating of 16V and an operating temperature range of -25°C to 85°C. It is made with a bronze or brass contact material and has a tin or nickel plating. The connector is available in a bag of 100 pieces and is RoHS compliant. It is designed for use in applications where a high level of reliability is required.
Kycon STX-4235-3/5-N technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Nickel |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STX-4235 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-4235-3/5-N to view detailed technical specifications.
No datasheet is available for this part.