This 9-position right angle female through hole connector is rated for 16V and features a bronze contact material with nickel plating. It is available in a 100-pack quantity and packaged in a bag. The connector is not radiation hardened and is not RoHS compliant.
Kycon STX-4235-3/9-N technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STX-4235 |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kycon STX-4235-3/9-N to view detailed technical specifications.
No datasheet is available for this part.