This 5-contact female through hole connector features copper alloy contacts with a tin plating, suitable for 16V applications. It is available in a tray packaging with 150 pieces per package. The connector is not radiation hardened and has a vertical orientation.
Kycon STX3790-5N-701C technical specifications.
| Color | Pink |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | STX-3790 |
| Termination | Through Hole |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX3790-5N-701C to view detailed technical specifications.
No datasheet is available for this part.