Kycon SX3100-B technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | SX |
| RoHS | Compliant |
Download the complete datasheet for Kycon SX3100-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.