Kyocera 00-6007-044-453-018 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 44 |
| Package Quantity | 88 |
| Pitch | 3.96mm |
| Series | 6007 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 00-6007-044-453-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.