Kyocera 00 6200 267 012 800 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 00 6200 267 012 800 to view detailed technical specifications.
No datasheet is available for this part.