The Kyocera 00 6208010 116001 is a 16-contact FFC/FPC connector with a SKT contact gender and 1mm pitch. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -30°C to 85°C and has a maximum current rating of 1A and a maximum voltage rating of 50VDC/50VAC.
Kyocera 00 6208010 116001 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 00 6208010 116001 to view detailed technical specifications.
No datasheet is available for this part.