Kyocera 00-7024-023-163-110 technical specifications.
| Mount | Panel |
| Number of Contacts | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 00-7024-023-163-110 to view detailed technical specifications.
No datasheet is available for this part.