Kyocera 00-7024-035-141-001 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 00-7024-035-141-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.