Kyocera 00-8016-038-000-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 38 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8016 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 00-8016-038-000-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
