Kyocera 00-8016-038-217-608 technical specifications.
| Mount | Panel |
| Number of Contacts | 38 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 00-8016-038-217-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.