Kyocera 00-8016-056-000-624 technical specifications.
| Mount | Panel |
| Number of Contacts | 56 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 00-8016-056-000-624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.