Kyocera 00-8016-120-000-610 technical specifications.
| Mount | Panel |
| Number of Contacts | 120 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8016 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 00-8016-120-000-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.