Kyocera 00-8017-100-000-012 technical specifications.
| Gender | Female |
| Number of Contacts | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 00-8017-100-000-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.