Kyocera 00-8026-165-000-817 technical specifications.
| Mount | Cable |
| Number of Contacts | 165 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Kyocera 00-8026-165-000-817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.