Kyocera 00-8263-0612-00-001 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 00-8263-0612-00-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.