Kyocera 00-8283-021-200-001+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 3.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 00-8283-021-200-001+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.