Kyocera 00-8289-050-006-213 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.9mm |
| Contact Plating | Gold |
| Contact Post Length | 2.8mm |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 225 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 00-8289-050-006-213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.