Kyocera 00-9158-024-025-002 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 24 |
| Package Quantity | 1250 |
| Pitch | 1mm |
| Series | 9158 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 00-9158-024-025-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.