Kyocera 00-9158-028-025-062 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | PCB |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 00-9158 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 00-9158-028-025-062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.