Kyocera 00-9176-003-022-006 technical specifications.
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Board |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 9176 |
| Termination | IDC |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 00-9176-003-022-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.