Kyocera 00-9177-001-033-106 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | 00-9177 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 00-9177-001-033-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.