Kyocera 006200147012800+ technical specifications.
| Package/Case | SMD/SMT |
| Contact Location | Bottom |
| Contact Plating | Tin |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1700 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6200 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 006200147012800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.