This right angle single row connector features a copper alloy contact material with a copper, tin, and gold plating. It has a depth of 9.3mm and a length of 16.7mm, with a maximum operating temperature range of -20°C to 85°C. The connector is rated for a maximum current of 1A and a maximum voltage rating of 50V AC. It is available on tape and reel with a pitch of 2mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin, Gold |
| Depth | 9.3mm |
| Length | 16.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |