Kyocera 006200516230000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 6200, Kyocera |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 006200516230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.