Kyocera 006207332920000+ technical specifications.
| Contact Location | Dual |
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 6207 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 006207332920000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.