Kyocera 006207341018000+ technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 28.25 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 3.5 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VDC|125VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera 006207341018000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.