Kyocera 006207341718000+ technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 006207341718000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.