Kyocera 006207341912000+ technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 006207341912000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.