Kyocera 006207341914000 technical specifications.
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 6207 |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 006207341914000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.