Kyocera 006208000109001+ technical specifications.
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 006208000109001+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.