Kyocera 006208508110000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kyocera 006208508110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.