Kyocera 006208520014009 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Cage Code | SS615 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 006208520014009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.